
GT011N03TLE | |
|---|---|
DigiKey Part Number | 3141-GT011N03TLETR-ND - Tape & Reel (TR) 3141-GT011N03TLECT-ND - Cut Tape (CT) 3141-GT011N03TLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT011N03TLE |
Description | MOSFET N-CH 30V 250A 300W 1.2M( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 250A (Tc) 300W (Tc) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 6278 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90338 € | 1.806,76 € |
| 4.000 | 0,84769 € | 3.390,76 € |
| 6.000 | 0,83263 € | 4.995,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,74500 € | 17,45 € |
| 100 | 1,20910 € | 120,91 € |
| 500 | 1,01914 € | 509,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,86800 € | 18,68 € |
| 100 | 1,29380 € | 129,38 € |
| 500 | 1,04848 € | 524,24 € |
| 1.000 | 1,01914 € | 1.019,14 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

