
GS65R038Q4 | |
|---|---|
DigiKey Part Number | 4822-GS65R038Q4-ND |
Manufacturer | |
Manufacturer Product Number | GS65R038Q4 |
Description | SiC MOSFET N-CH 650V 60A TO-247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 395W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 49mOhm @ 30A, 18V |
Mfr | Vgs(th) (Max) @ Id 4V @ 10mA |
Packaging Tube | Vgs (Max) -10V, +20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1480 pF @ 1000 V |
FET Type | Power Dissipation (Max) 395W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |

