
GC280N65F | |
|---|---|
DigiKey Part Number | 4822-GC280N65F-ND |
Manufacturer | |
Manufacturer Product Number | GC280N65F |
Description | MOSFET N-CH 650V 15A 96.1W 280m( |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 96.1W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 96.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78315 € | 783,15 € |
| 15.000 | 0,72290 € | 10.843,50 € |
| 30.000 | 0,65061 € | 19.518,30 € |
| Unit Price without VAT: | 0,78315 € |
|---|---|
| Unit Price with VAT: | 0,93195 € |

