
GC280N65F | |
|---|---|
DigiKey Part Number | 3141-GC280N65F-ND |
Manufacturer | |
Manufacturer Product Number | GC280N65F |
Description | MOSFET N-CH 650V 15A TO-220F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15A (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 400 V | |
FET Feature | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,20300 € | 22,03 € |
| 100 | 1,54060 € | 154,06 € |
| 500 | 1,25750 € | 628,75 € |
| 1.000 | 1,16655 € | 1.166,55 € |
| 2.000 | 1,09012 € | 2.180,24 € |
| 5.000 | 1,03272 € | 5.163,60 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

