
GC20N65QD | |
|---|---|
DigiKey Part Number | 3141-GC20N65QD-ND |
Manufacturer | |
Manufacturer Product Number | GC20N65QD |
Description | MOSFET N-CH 650V 20A TO-247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20A (Tc) Surface Mount TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1729 pF @ 400 V | |
FET Feature | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 3,53900 € | 35,39 € |
| 100 | 2,54520 € | 254,52 € |
| 500 | 2,12164 € | 1.060,82 € |
| 1.000 | 1,98568 € | 1.985,68 € |
| 2.000 | 1,90697 € | 3.813,94 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

