
GC20N65M | |
|---|---|
DigiKey Part Number | 3141-GC20N65MTR-ND - Tape & Reel (TR) 3141-GC20N65MCT-ND - Cut Tape (CT) 3141-GC20N65MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC20N65M |
Description | MOSFET N-CH 650V 20A 151W 180M( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 151W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 151W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,42173 € | 1.137,38 € |
| 1.600 | 1,32926 € | 2.126,82 € |
| 2.400 | 1,28217 € | 3.077,21 € |
| 4.000 | 1,26508 € | 5.060,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,40900 € | 24,09 € |
| 100 | 1,69920 € | 169,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,57700 € | 25,77 € |
| 100 | 1,81810 € | 181,81 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

