
GC20N65FD | |
|---|---|
DigiKey Part Number | 3141-GC20N65FD-ND |
Manufacturer | |
Manufacturer Product Number | GC20N65FD |
Description | MOSFET N-CH 650V 20A 40W TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 40W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1729 pF @ 100 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 2,89900 € | 28,99 € |
| 100 | 2,06110 € | 206,11 € |
| 500 | 1,70346 € | 851,73 € |
| 1.000 | 1,58863 € | 1.588,63 € |
| 2.000 | 1,49213 € | 2.984,26 € |
| 5.000 | 1,47776 € | 7.388,80 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

