
GC20N65F | |
|---|---|
DigiKey Part Number | 3141-GC20N65F-ND |
Manufacturer | |
Manufacturer Product Number | GC20N65F |
Description | N650V,RD(MAX)<170M@10V,VTH2.5V~4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 40W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1603 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 2,80200 € | 28,02 € |
| 100 | 1,98650 € | 198,65 € |
| 500 | 1,63850 € | 819,25 € |
| 1.000 | 1,52675 € | 1.526,75 € |
| 2.000 | 1,43285 € | 2.865,70 € |
| 5.000 | 1,40923 € | 7.046,15 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |




