
GC180N65MF | |
|---|---|
DigiKey Part Number | 3141-GC180N65MFTR-ND - Tape & Reel (TR) 3141-GC180N65MFCT-ND - Cut Tape (CT) 3141-GC180N65MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC180N65MF |
Description | MOSFET N-CH 650V 20A TO-263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 151W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1728 pF @ 100 V |
FET Type | Power Dissipation (Max) 151W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,52700 € | 25,27 € |
| 100 | 1,78180 € | 178,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,39271 € | 1.114,17 € |
| 1.600 | 1,30197 € | 2.083,15 € |
| 2.400 | 1,25575 € | 3.013,80 € |
| 4.000 | 1,23767 € | 4.950,68 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

