
GC125N65FF | |
|---|---|
DigiKey Part Number | 3141-GC125N65FF-ND |
Manufacturer | |
Manufacturer Product Number | GC125N65FF |
Description | MOSFET,N-CH,650V,25A,42W,TO-220F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 25A (Tc) 42W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1580 pF @ 100 V |
FET Type | Power Dissipation (Max) 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 125mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,50000 € | 25,00 € |
| 100 | 1,76180 € | 176,18 € |
| 500 | 1,44670 € | 723,35 € |
| 1.000 | 1,34554 € | 1.345,54 € |
| 2.000 | 1,26051 € | 2.521,02 € |
| 5.000 | 1,22067 € | 6.103,35 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

