
GC085N65QF | |
|---|---|
DigiKey Part Number | 3141-GC085N65QF-ND |
Manufacturer | |
Manufacturer Product Number | GC085N65QF |
Description | MOSFET N-CH 650V 40A 299W TO-247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 299W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 21.5A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 400 V | |
Power Dissipation (Max) | 299W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 3,70800 € | 37,08 € |
| 100 | 2,67240 € | 267,24 € |
| 500 | 2,23094 € | 1.115,47 € |
| 1.000 | 2,08923 € | 2.089,23 € |
| 2.000 | 2,01703 € | 4.034,06 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

