
GC080N65QF | |
|---|---|
DigiKey Part Number | 3141-GC080N65QF-ND |
Manufacturer | |
Manufacturer Product Number | GC080N65QF |
Description | MOSFET N-CH 650V 50A TO-247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 50A (Tc) 298W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4900 pF @ 380 V |
FET Type | Power Dissipation (Max) 298W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 16A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 30 | 5,71400 € | 171,42 € |
| 120 | 4,85842 € | 583,01 € |
| 510 | 4,23202 € | 2.158,33 € |
| 1.020 | 4,20594 € | 4.290,06 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |

