
GC041N65QF | |
|---|---|
DigiKey Part Number | 4822-GC041N65QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC041N65QF |
Description | MOSFET N-CH 650V 70A TO-247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 70A (Tc) 500W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7668 pF @ 400 V |
FET Type | Power Dissipation (Max) 500W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 43mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,39177 € | 8.087,66 € |
| 15.000 | 4,97701 € | 74.655,15 € |
| Unit Price without VAT: | 5,39177 € |
|---|---|
| Unit Price with VAT: | 6,41621 € |

