
G9435S | |
|---|---|
DigiKey Part Number | 3141-G9435STR-ND - Tape & Reel (TR) 3141-G9435SCT-ND - Cut Tape (CT) 3141-G9435SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G9435S |
Description | P-30V,-5.1A,RD(MAX)<55M@-10V,VTH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.1A (Tc) 2.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 55mOhm @ 5.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1040 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10718 € | 428,72 € |
| 8.000 | 0,09788 € | 783,04 € |
| 12.000 | 0,09313 € | 1.117,56 € |
| 20.000 | 0,08780 € | 1.756,00 € |
| 28.000 | 0,08465 € | 2.370,20 € |
| 40.000 | 0,08158 € | 3.263,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,19520 € | 19,52 € |
| 500 | 0,14694 € | 73,47 € |
| 1.000 | 0,13137 € | 131,37 € |
| 2.000 | 0,11824 € | 236,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,12840 € | 12,84 € |
| 500 | 0,09926 € | 49,63 € |
| 1.000 | 0,08952 € | 89,52 € |
| 2.000 | 0,08121 € | 162,42 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

