
G8N03LL | |
|---|---|
DigiKey Part Number | 3141-G8N03LLTR-ND - Tape & Reel (TR) 3141-G8N03LLCT-ND - Cut Tape (CT) 3141-G8N03LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G8N03LL |
Description | MOSFET,N-CH,30V,8A,1.6W,SOT-23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Tc) 1.6W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 15 V | |
Power Dissipation (Max) | 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,13354 € | 66,77 € |
| 1.000 | 0,11917 € | 119,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10087 € | 302,61 € |
| 6.000 | 0,09165 € | 549,90 € |
| 9.000 | 0,08695 € | 782,55 € |
| 15.000 | 0,08166 € | 1.224,90 € |
| 21.000 | 0,07853 € | 1.649,13 € |
| 30.000 | 0,07549 € | 2.264,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

