
G800N06S2 | |
|---|---|
DigiKey Part Number | 3141-G800N06S2TR-ND - Tape & Reel (TR) 3141-G800N06S2CT-ND - Cut Tape (CT) 3141-G800N06S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G800N06S2 |
Description | MOSFET 2N-CH 60V 3A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A (Tc) 1.7W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Tc) | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 458pF @ 30V | |
Power - Max | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 100 | 0,25430 € | 25,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19324 € | 96,62 € |
| 1.000 | 0,17353 € | 173,53 € |
| 1.500 | 0,16348 € | 245,22 € |
| 2.500 | 0,15218 € | 380,45 € |
| 3.500 | 0,14549 € | 509,22 € |
| 5.000 | 0,13897 € | 694,85 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

