
G7P03S | |
|---|---|
DigiKey Part Number | 4822-G7P03STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G7P03S |
Description | MOSFET P-CH 30V 9A SOP-8 |
Customer Reference | |
Detailed Description | P-Channel 9A (Tc) 2.7W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09122 € | 364,88 € |
| 16.000 | 0,08606 € | 1.376,96 € |
| 32.000 | 0,08090 € | 2.588,80 € |
| Unit Price without VAT: | 0,09122 € |
|---|---|
| Unit Price with VAT: | 0,10855 € |

