
G7P03S | |
|---|---|
DigiKey Part Number | 3141-G7P03STR-ND - Tape & Reel (TR) 3141-G7P03SCT-ND - Cut Tape (CT) 3141-G7P03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G7P03S |
Description | P30V,RD(MAX)<22M@-10V,RD(MAX)<33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Tc) 2.7W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1253 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,24440 € | 24,44 € |
| 500 | 0,18546 € | 92,73 € |
| 1.000 | 0,16644 € | 166,44 € |
| 2.000 | 0,15042 € | 300,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13693 € | 547,72 € |
| 8.000 | 0,12559 € | 1.004,72 € |
| 12.000 | 0,11980 € | 1.437,60 € |
| 20.000 | 0,11331 € | 2.266,20 € |
| 28.000 | 0,10946 € | 3.064,88 € |
| 40.000 | 0,10572 € | 4.228,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

