
G7K2N20LLE | |
|---|---|
DigiKey Part Number | 4822-G7K2N20LLETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G7K2N20LLE |
Description | MOSFET N-CH ESD 200V 2A SOT-23-6 |
Customer Reference | |
Detailed Description | N-Channel 2A (Tc) 1.8W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 700mOhm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 1.8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-6L |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06204 € | 186,12 € |
| 15.000 | 0,05779 € | 866,85 € |
| Unit Price without VAT: | 0,06204 € |
|---|---|
| Unit Price with VAT: | 0,07383 € |

