
G75P04S | |
|---|---|
DigiKey Part Number | 3141-G75P04STR-ND - Tape & Reel (TR) 3141-G75P04SCT-ND - Cut Tape (CT) 3141-G75P04SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G75P04S |
Description | MOSFET, P-CH,-40V,-11A,RD(MAX)<8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 20A (Tc) 5.7W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6893 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97100 € | 9,71 € |
| 100 | 0,64970 € | 64,97 € |
| 500 | 0,51202 € | 256,01 € |
| 1.000 | 0,46772 € | 467,72 € |
| 2.000 | 0,43046 € | 860,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39914 € | 1.596,56 € |
| 8.000 | 0,37280 € | 2.982,40 € |
| 12.000 | 0,35939 € | 4.312,68 € |
| 20.000 | 0,35165 € | 7.033,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

