
G75P04K | |
|---|---|
DigiKey Part Number | 4822-G75P04KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G75P04K |
Description | MOSFET P-CH 40V 70A TO-252 |
Customer Reference | |
Detailed Description | P-Channel 70A (Tc) 130W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 10A, 20V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34761 € | 869,02 € |
| 15.000 | 0,32041 € | 4.806,15 € |
| 30.000 | 0,28897 € | 8.669,10 € |
| Unit Price without VAT: | 0,34761 € |
|---|---|
| Unit Price with VAT: | 0,41366 € |

