P-Channel 70A (Tc) 70W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G70P02K

DigiKey Part Number
4822-G70P02KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G70P02K
Description
MOSFET P-CH 15V 70A TO-252
Customer Reference
Detailed Description
P-Channel 70A (Tc) 70W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8.5mOhm @ 20A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
70W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
TO-252
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20652 €516,30 €
15.0000,19038 €2.855,70 €
30.0000,17168 €5.150,40 €
Unit Price without VAT:0,20652 €
Unit Price with VAT:0,24576 €