
G70P02K | |
|---|---|
DigiKey Part Number | 3141-G70P02KTR-ND - Tape & Reel (TR) 3141-G70P02KCT-ND - Cut Tape (CT) 3141-G70P02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G70P02K |
Description | P15V,RD(MAX)<8.5M@-4.5V,RD(MAX)< |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 15 V 70A (Tc) 70W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 20A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5869 pF @ 7.5 V |
FET Type | Power Dissipation (Max) 70W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 15 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69200 € | 6,92 € |
| 100 | 0,45570 € | 45,57 € |
| 500 | 0,35404 € | 177,02 € |
| 1.000 | 0,32131 € | 321,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28587 € | 714,68 € |
| 5.000 | 0,26396 € | 1.319,80 € |
| 7.500 | 0,25280 € | 1.896,00 € |
| 12.500 | 0,24026 € | 3.003,25 € |
| 17.500 | 0,23284 € | 4.074,70 € |
| 25.000 | 0,22562 € | 5.640,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

