P-Channel 5A (Tc) 3.1W (Tc) Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G700P06LL

DigiKey Part Number
4822-G700P06LLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G700P06LL
Description
MOSFET P-CH 60V 5A SOT-23-6L
Customer Reference
Detailed Description
P-Channel 5A (Tc) 3.1W (Tc) Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
75mOhm @ 3.2A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
3.1W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-6L
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06714 €201,42 €
15.0000,06204 €930,60 €
Unit Price without VAT:0,06714 €
Unit Price with VAT:0,07990 €