P-Channel 60 V 23A (Tc) 50W (Tc) Surface Mount TO-251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G700P06J

DigiKey Part Number
3141-G700P06J-ND
Manufacturer
Manufacturer Product Number
G700P06J
Description
P-60V,-23A,RD(MAX)<70M@-10V,VTH-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 23A (Tc) 50W (Tc) Surface Mount TO-251
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1465 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-251
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,75000 €0,75 €
750,31813 €23,86 €
1500,28153 €42,23 €
5250,22924 €120,35 €
1.0500,20656 €216,89 €
2.0250,18839 €381,49 €
5.0250,16767 €842,54 €
10.0500,15475 €1.555,24 €
50.0250,13219 €6.612,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €