
G400P06S | |
|---|---|
DigiKey Part Number | 4822-G400P06STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G400P06S |
Description | MOSFET P-CH 60V 6A SOP-8 |
Customer Reference | |
Detailed Description | P-Channel 6A (Tc) 1.7W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13770 € | 550,80 € |
| 16.000 | 0,12823 € | 2.051,68 € |
| 32.000 | 0,11532 € | 3.690,24 € |
| Unit Price without VAT: | 0,13770 € |
|---|---|
| Unit Price with VAT: | 0,16386 € |

