N-Channel 900 V 6A (Tc) 69W (Tc) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6N90F

DigiKey Part Number
3141-G6N90F-ND
Manufacturer
Manufacturer Product Number
G6N90F
Description
MOSFET N-CH 900V 6A 69W 3(MAX) T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 6A (Tc) 69W (Tc) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Voltage (Max Rds On, Min Rds On)
10V
Mfr
Rds On (Max) @ Id, Vgs
3Ohm @ 3A, 10V
Series
Vgs(th) (Max) @ Id
5V @ 250µA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Part Status
Active
Vgs (Max)
20V
FET Type
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 450 V
Technology
Power Dissipation (Max)
69W (Tc)
Drain to Source Voltage (Vdss)
900 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,05700 €10,57 €
1000,71070 €71,07 €
5000,56214 €281,07 €
1.0000,51436 €514,36 €
2.0000,47417 €948,34 €
5.0000,43070 €2.153,50 €
10.0000,40384 €4.038,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €