
G65P06K | |
|---|---|
DigiKey Part Number | 3141-G65P06KTR-ND - Tape & Reel (TR) 3141-G65P06KCT-ND - Cut Tape (CT) 3141-G65P06KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G65P06K |
Description | P60V,RD(MAX)<18M@-10V,VTH-2V~-3. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 65A (Tc) 125W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6557 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15100 € | 11,51 € |
| 100 | 0,77720 € | 77,72 € |
| 500 | 0,61670 € | 308,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53877 € | 808,15 € |
| 3.000 | 0,49955 € | 1.498,65 € |
| 4.500 | 0,47957 € | 2.158,07 € |
| 7.500 | 0,45713 € | 3.428,47 € |
| 10.500 | 0,44384 € | 4.660,32 € |
| 15.000 | 0,43998 € | 6.599,70 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |









