
G60N04D52 | |
|---|---|
DigiKey Part Number | 3141-G60N04D52TR-ND - Tape & Reel (TR) 3141-G60N04D52CT-ND - Cut Tape (CT) 3141-G60N04D52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G60N04D52 |
Description | MOSFET 40V 35A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 35A (Tc) 20W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1998pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 35A (Tc) | Supplier Device Package 8-DFN (4.9x5.75) |
Rds On (Max) @ Id, Vgs 9mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54270 € | 54,27 € |
| 500 | 0,42462 € | 212,31 € |
| 1.000 | 0,38659 € | 386,59 € |
| 2.000 | 0,35461 € | 709,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32001 € | 1.600,05 € |
| 10.000 | 0,29863 € | 2.986,30 € |
| 15.000 | 0,28774 € | 4.316,10 € |
| 25.000 | 0,27940 € | 6.985,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

