
G4953S | |
|---|---|
DigiKey Part Number | 3141-G4953STR-ND - Tape & Reel (TR) 3141-G4953SCT-ND - Cut Tape (CT) 3141-G4953SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G4953S |
Description | MOSFET 2P-CH 30V 5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A (Tc) 1.6W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Goford Semiconductor | Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 520pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 5A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 100 | 0,25430 € | 25,43 € |
| 500 | 0,19324 € | 96,62 € |
| 1.000 | 0,17353 € | 173,53 € |
| 2.000 | 0,15695 € | 313,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14298 € | 571,92 € |
| 8.000 | 0,13123 € | 1.049,84 € |
| 12.000 | 0,12525 € | 1.503,00 € |
| 20.000 | 0,11852 € | 2.370,40 € |
| 28.000 | 0,11454 € | 3.207,12 € |
| 40.000 | 0,11067 € | 4.426,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

