G130N06S2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4616

DigiKey Part Number
3141-G4616TR-ND - Tape & Reel (TR)
3141-G4616CT-ND - Cut Tape (CT)
3141-G4616DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G4616
Description
MOSFET N/P-CH 40V 8A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 8A (Tc), 7A (Tc) 2W (Tc), 2.8W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goford Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
8A (Tc), 7A (Tc)
Rds On (Max) @ Id, Vgs
20mOhm @ 8A, 10V, 35mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V, 13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
415pF @ 20V, 520pF @ 20V
Power - Max
2W (Tc), 2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51300 €5,13 €
1000,33400 €33,40 €
5000,25690 €128,45 €
1.0000,23204 €232,04 €
2.0000,21113 €422,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19353 €774,12 €
8.0000,17873 €1.429,84 €
12.0000,17119 €2.054,28 €
20.0000,16272 €3.254,40 €
28.0000,16194 €4.534,32 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €