
G45P40D3 | |
|---|---|
DigiKey Part Number | 3141-G45P40D3TR-ND - Tape & Reel (TR) 3141-G45P40D3CT-ND - Cut Tape (CT) 3141-G45P40D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G45P40D3 |
Description | MOSFET P-CH -40V 30A 8-POWERVDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 30A (Tc) 32W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 4.5V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 20 V | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,37950 € | 37,95 € |
| 500 | 0,29264 € | 146,32 € |
| 1.000 | 0,26463 € | 264,63 € |
| 2.000 | 0,24107 € | 482,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21556 € | 1.077,80 € |
| 10.000 | 0,19979 € | 1.997,90 € |
| 15.000 | 0,19176 € | 2.876,40 € |
| 25.000 | 0,18274 € | 4.568,50 € |
| 35.000 | 0,17740 € | 6.209,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

