
G45P02D3 | |
|---|---|
DigiKey Part Number | 3141-G45P02D3TR-ND - Tape & Reel (TR) 3141-G45P02D3CT-ND - Cut Tape (CT) 3141-G45P02D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G45P02D3 |
Description | P20V,RD(MAX)<9.5M@-4.5V,RD(MAX)< |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 45A (Tc) 29W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4867 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,34700 € | 34,70 € |
| 500 | 0,26660 € | 133,30 € |
| 1.000 | 0,24070 € | 240,70 € |
| 2.000 | 0,21890 € | 437,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19530 € | 976,50 € |
| 10.000 | 0,18071 € | 1.807,10 € |
| 15.000 | 0,17327 € | 2.599,05 € |
| 25.000 | 0,16493 € | 4.123,25 € |
| 35.000 | 0,15998 € | 5.599,30 € |
| 50.000 | 0,15598 € | 7.799,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

