
G350P02LLE | |
|---|---|
DigiKey Part Number | 3141-G350P02LLETR-ND - Tape & Reel (TR) 3141-G350P02LLECT-ND - Cut Tape (CT) 3141-G350P02LLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G350P02LLE |
Description | P-20V,-8.2A,RD(MAX)<8.5M@-4.5V,V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Tc) 1.4W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1126 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14600 € | 14,60 € |
| 500 | 0,10884 € | 54,42 € |
| 1.000 | 0,09681 € | 96,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08149 € | 244,47 € |
| 6.000 | 0,07376 € | 442,56 € |
| 9.000 | 0,06982 € | 628,38 € |
| 15.000 | 0,06539 € | 980,85 € |
| 21.000 | 0,06277 € | 1.318,17 € |
| 30.000 | 0,06022 € | 1.806,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

