
G3416 | |
|---|---|
DigiKey Part Number | 4822-G3416TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G3416 |
Description | MOSFET N-CH ESD 20V 6A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 1.3W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 748 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03400 € | 102,00 € |
| 15.000 | 0,03145 € | 471,75 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |


