
G3404LL | |
|---|---|
DigiKey Part Number | 3141-G3404LLTR-ND - Tape & Reel (TR) 3141-G3404LLCT-ND - Cut Tape (CT) 3141-G3404LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3404LL |
Description | N30V,RD(MAX)<22M@10V,RD(MAX)<35M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Tc) 1.2W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 4.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 541 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6L |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13480 € | 13,48 € |
| 500 | 0,10026 € | 50,13 € |
| 1.000 | 0,08908 € | 89,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07484 € | 224,52 € |
| 6.000 | 0,06766 € | 405,96 € |
| 9.000 | 0,06399 € | 575,91 € |
| 15.000 | 0,05987 € | 898,05 € |
| 21.000 | 0,05743 € | 1.206,03 € |
| 30.000 | 0,05506 € | 1.651,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

