
G3404 | |
|---|---|
DigiKey Part Number | 3141-G3404TR-ND - Tape & Reel (TR) 3141-G3404CT-ND - Cut Tape (CT) 3141-G3404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3404 |
Description | MOSFET,N-CH,30V,5.6A,1.4W,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Tc) 1.4W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 568 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09730 € | 9,73 € |
| 500 | 0,07166 € | 35,83 € |
| 1.000 | 0,06335 € | 63,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05276 € | 158,28 € |
| 6.000 | 0,04740 € | 284,40 € |
| 9.000 | 0,04467 € | 402,03 € |
| 15.000 | 0,04160 € | 624,00 € |
| 21.000 | 0,03979 € | 835,59 € |
| 30.000 | 0,03802 € | 1.140,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

