
G3401L | |
|---|---|
DigiKey Part Number | 3141-G3401LTR-ND - Tape & Reel (TR) 3141-G3401LCT-ND - Cut Tape (CT) 3141-G3401LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3401L |
Description | P30V,RD(MAX)<60M@-10V,RD(MAX)<70 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.4A (Tc) 1.3W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 652 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14370 € | 14,37 € |
| 500 | 0,10702 € | 53,51 € |
| 1.000 | 0,09517 € | 95,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08007 € | 240,21 € |
| 6.000 | 0,07245 € | 434,70 € |
| 9.000 | 0,06857 € | 617,13 € |
| 15.000 | 0,06420 € | 963,00 € |
| 21.000 | 0,06162 € | 1.294,02 € |
| 30.000 | 0,05911 € | 1.773,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

