
G30N03D3 | |
|---|---|
DigiKey Part Number | 3141-G30N03D3TR-ND - Tape & Reel (TR) 3141-G30N03D3CT-ND - Cut Tape (CT) 3141-G30N03D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G30N03D3 |
Description | N30V,RD(MAX)<7M@10V,RD(MAX)<12M@ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 42A (Tc) 25W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1260 pF @ 15 V |
FET Type | Power Dissipation (Max) 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (3.15x3.05) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,28330 € | 28,33 € |
| 500 | 0,21612 € | 108,06 € |
| 1.000 | 0,19447 € | 194,47 € |
| 2.000 | 0,17623 € | 352,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15648 € | 782,40 € |
| 10.000 | 0,14427 € | 1.442,70 € |
| 15.000 | 0,13805 € | 2.070,75 € |
| 25.000 | 0,13106 € | 3.276,50 € |
| 35.000 | 0,12692 € | 4.442,20 € |
| 50.000 | 0,12290 € | 6.145,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

