
G300P06D3 | |
|---|---|
DigiKey Part Number | 3141-G300P06D3TR-ND - Tape & Reel (TR) 3141-G300P06D3CT-ND - Cut Tape (CT) 3141-G300P06D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G300P06D3 |
Description | MOSFET P-CH 60V -28A 50W 30M(MAX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 28A (Tc) 50W (Tc) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2730 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46200 € | 4,62 € |
| 100 | 0,29940 € | 29,94 € |
| 500 | 0,22932 € | 114,66 € |
| 1.000 | 0,20672 € | 206,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17801 € | 534,03 € |
| 6.000 | 0,16355 € | 981,30 € |
| 9.000 | 0,15618 € | 1.405,62 € |
| 15.000 | 0,14790 € | 2.218,50 € |
| 21.000 | 0,14300 € | 3.003,00 € |
| 30.000 | 0,14035 € | 4.210,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |



