
G2K2P10SE | |
|---|---|
DigiKey Part Number | 3141-G2K2P10SETR-ND - Tape & Reel (TR) 3141-G2K2P10SECT-ND - Cut Tape (CT) 3141-G2K2P10SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2K2P10SE |
Description | P-100V, 3.5A,RD<200M@-10V,VTH1V~ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 3.5A (Tc) 3.1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1653 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19009 € | 760,36 € |
| 8.000 | 0,17531 € | 1.402,48 € |
| 12.000 | 0,16777 € | 2.013,24 € |
| 20.000 | 0,15931 € | 3.186,20 € |
| 28.000 | 0,15430 € | 4.320,40 € |
| 40.000 | 0,14943 € | 5.977,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,30880 € | 30,88 € |
| 500 | 0,23680 € | 118,40 € |
| 1.000 | 0,21361 € | 213,61 € |
| 2.000 | 0,19409 € | 388,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,33040 € | 33,04 € |
| 500 | 0,25338 € | 126,69 € |
| 1.000 | 0,22856 € | 228,56 € |
| 2.000 | 0,20767 € | 415,34 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

