
G2K2P10SE | |
|---|---|
DigiKey Part Number | 3141-G2K2P10SETR-ND - Tape & Reel (TR) 3141-G2K2P10SECT-ND - Cut Tape (CT) 3141-G2K2P10SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2K2P10SE |
Description | P-100V, 3.5A,RD<200M@-10V,VTH1V~ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 3.5A (Tc) 3.1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 200mOhm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1653 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,31520 € | 31,52 € |
| 500 | 0,24144 € | 120,72 € |
| 1.000 | 0,21766 € | 217,66 € |
| 2.000 | 0,19764 € | 395,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18079 € | 723,16 € |
| 8.000 | 0,16662 € | 1.332,96 € |
| 12.000 | 0,15940 € | 1.912,80 € |
| 20.000 | 0,15129 € | 3.025,80 € |
| 28.000 | 0,14648 € | 4.101,44 € |
| 40.000 | 0,14182 € | 5.672,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

