
G29 | |
|---|---|
DigiKey Part Number | 4822-G29TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G29 |
Description | MOSFET P-CH 15V 4.1A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 4.1A (Tc) 1.05W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.05W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04475 € | 134,25 € |
| 15.000 | 0,04131 € | 619,65 € |
| 30.000 | 0,03615 € | 1.084,50 € |
| Unit Price without VAT: | 0,04475 € |
|---|---|
| Unit Price with VAT: | 0,05325 € |

