P-Channel 15 V 4.1A (Tc) 1.05W (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G29

DigiKey Part Number
3141-G29TR-ND - Tape & Reel (TR)
3141-G29CT-ND - Cut Tape (CT)
3141-G29DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G29
Description
P15V,RD(MAX)<30M@-4.5V,RD(MAX)<4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 15 V 4.1A (Tc) 1.05W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
15 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.05W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23200 €2,32 €
1000,14600 €14,60 €
5000,10884 €54,42 €
1.0000,09681 €96,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08149 €244,47 €
6.0000,07376 €442,56 €
9.0000,06982 €628,38 €
15.0000,06539 €980,85 €
21.0000,06277 €1.318,17 €
30.0000,06022 €1.806,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €