
G26P04K | |
|---|---|
DigiKey Part Number | 3141-G26P04KTR-ND - Tape & Reel (TR) 3141-G26P04KCT-ND - Cut Tape (CT) 3141-G26P04KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G26P04K |
Description | P-40V,RD(MAX)<18M@-10V,RD(MAX)<2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 26A (Tc) 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2849 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60000 € | 6,00 € |
| 100 | 0,39240 € | 39,24 € |
| 500 | 0,30308 € | 151,54 € |
| 1.000 | 0,27431 € | 274,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24314 € | 607,85 € |
| 5.000 | 0,22388 € | 1.119,40 € |
| 7.500 | 0,21407 € | 1.605,53 € |
| 12.500 | 0,20304 € | 2.538,00 € |
| 17.500 | 0,19651 € | 3.438,92 € |
| 25.000 | 0,19016 € | 4.754,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

