
G2312 | |
|---|---|
DigiKey Part Number | 4822-G2312TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G2312 |
Description | MOSFET N-CH 20V 5A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 5A (Tc) 1.25W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 4.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 1.25W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03315 € | 99,45 € |
| 15.000 | 0,03060 € | 459,00 € |
| 30.000 | 0,02805 € | 841,50 € |
| Unit Price without VAT: | 0,03315 € |
|---|---|
| Unit Price with VAT: | 0,03945 € |

