
G2312 | |
|---|---|
DigiKey Part Number | 3141-G2312TR-ND - Tape & Reel (TR) 3141-G2312CT-ND - Cut Tape (CT) 3141-G2312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2312 |
Description | N20V,RD(MAX)<18M@10V,RD(MAX)<20M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5A (Tc) 1.25W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 830 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11780 € | 11,78 € |
| 500 | 0,08726 € | 43,63 € |
| 1.000 | 0,07735 € | 77,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06474 € | 194,22 € |
| 6.000 | 0,05838 € | 350,28 € |
| 9.000 | 0,05514 € | 496,26 € |
| 15.000 | 0,05149 € | 772,35 € |
| 21.000 | 0,04933 € | 1.035,93 € |
| 30.000 | 0,04723 € | 1.416,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

