
G230P06M | |
|---|---|
DigiKey Part Number | 3141-G230P06MTR-ND - Tape & Reel (TR) 3141-G230P06MCT-ND - Cut Tape (CT) 3141-G230P06MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G230P06M |
Description | MOSFET P-CH 60V 48A 105W TO-263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 48A (Tc) 105W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4505 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 105W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03300 € | 10,33 € |
| 100 | 0,69400 € | 69,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,51580 € | 412,64 € |
| 1.600 | 0,47416 € | 758,66 € |
| 2.400 | 0,45293 € | 1.087,03 € |
| 4.000 | 0,42909 € | 1.716,36 € |
| 5.600 | 0,41497 € | 2.323,83 € |
| 8.000 | 0,40125 € | 3.210,00 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

