P-Channel 4.8A (Tc) 1.7W (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2305

DigiKey Part Number
4822-G2305TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G2305
Description
MOSFET P-CH 20V 4.8A SOT-23
Customer Reference
Detailed Description
P-Channel 4.8A (Tc) 1.7W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
46mOhm @ 4.1A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Vgs (Max)
±10V
FET Feature
-
Power Dissipation (Max)
1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03315 €99,45 €
15.0000,03060 €459,00 €
30.0000,02805 €841,50 €
Unit Price without VAT:0,03315 €
Unit Price with VAT:0,03945 €