
G2304 | |
|---|---|
DigiKey Part Number | 3141-G2304TR-ND - Tape & Reel (TR) 3141-G2304CT-ND - Cut Tape (CT) 3141-G2304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2304 |
Description | MOSFET N-CH 30V 3.6A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Tc) 1.2W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 294 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11930 € | 11,93 € |
| 500 | 0,08834 € | 44,17 € |
| 1.000 | 0,07832 € | 78,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06556 € | 196,68 € |
| 6.000 | 0,05912 € | 354,72 € |
| 9.000 | 0,05583 € | 502,47 € |
| 15.000 | 0,05214 € | 782,10 € |
| 21.000 | 0,04995 € | 1.048,95 € |
| 30.000 | 0,04782 € | 1.434,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

